
Fuse Holder Fuse Block 5.2x20mm
Sign in to ask questions about the Eagle Plastic Devices 441-EPD200H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eagle Plastic Devices 441-EPD200H technical specifications.
| Current Rating | 6.3A |
| Illumination Type | Illuminated |
| Number of Poles | 1 |
| Series | EPD |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Eagle Plastic Devices 441-EPD200H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
