
Knobs & Dials SOFT TOUCH D SHAFT
Eagle Plastic Devices 450-4760 technical specifications.
| Color | Black |
| Diameter | 13.2mm |
| Material | Rubber |
| Package Quantity | 100 |
| Series | 450 |
| RoHS | Not Compliant |
Download the complete datasheet for Eagle Plastic Devices 450-4760 to view detailed technical specifications.
No datasheet is available for this part.