
Eagle Plastic Devices 450-CL155 technical specifications.
| Color | Grey |
| Diameter | 11mm |
| Material | Plastic |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Eagle Plastic Devices 450-CL155 to view detailed technical specifications.
No datasheet is available for this part.