
Eagle Plastic Devices 450-CP151 technical specifications.
| Color | Red |
| Diameter | 15mm |
| Material | Plastic |
| Packaging | Bulk |
| Series | CPxxx |
| RoHS | Not Compliant |
Download the complete datasheet for Eagle Plastic Devices 450-CP151 to view detailed technical specifications.
No datasheet is available for this part.