Screws & Fasteners METRIC SCREW 3MMX6MM 1 = 1 PIECE
Eagle Plastic Devices 48SM003 technical specifications.
| Length | 6mm |
| Material | Steel |
| Mount | Screw |
| Outside Diameter | 5mm |
| Package Quantity | 100 |
| Plating | Zinc |
| RoHS | Not Compliant |
No datasheet is available for this part.