
Eagle Plastic Devices 561-04062 technical specifications.
| Inside Diameter | 0.102inch |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 0.266inch |
| Thickness | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-04062 to view detailed technical specifications.
No datasheet is available for this part.