Cable Mounting & Accessories 7/8" KNOCK OUT
Eagle Plastic Devices 561-0875KOP technical specifications.
| Color | Grey |
| Gender | Male |
| Material | Nylon |
| Mount | Cable |
| Outside Diameter | 25.81mm |
| Thickness | 0.453inch |
| RoHS | Compliant |
No datasheet is available for this part.