Standoffs & Spacers FTA-A 1125
Sign in to ask questions about the Eagle Plastic Devices 561-1125A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eagle Plastic Devices 561-1125A technical specifications.
| Board Thickness | 0.062inch |
| Color | White |
| Contact Post Length | 0.4inch |
| Gender | Male |
| Length | 1.125inch |
| Material | Nylon |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-1125A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.