
Eagle Plastic Devices 561-23MP302 technical specifications.
| Color | Black |
| Length | 0.46inch |
| Material | Nylon |
| Packaging | Bulk |
| Width | 0.66inch |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-23MP302 to view detailed technical specifications.
No datasheet is available for this part.
