Cable Mounting & Accessories PLUG .312X.125 WHITE
Sign in to ask questions about the Eagle Plastic Devices 561-62MP0312W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eagle Plastic Devices 561-62MP0312W technical specifications.
| Package/Case | 125 |
| Color | White |
| Gender | Male |
| Length | 0.312inch |
| Material | Nylon |
| Mount | Cable |
| Outside Diameter | 0.375inch |
| Thickness | 0.312inch |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-62MP0312W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.