Eagle Plastic Devices 561-AC016 technical specifications.
| Color | Natural |
| Gender | Male |
| Length | 0.81inch |
| Material | Nylon |
| Outside Diameter | 0.615inch |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-AC016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.