Eagle Plastic Devices 561-AF875 technical specifications.
| Color | Black |
| Height | 0.453inch |
| Material | Nylon |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-AF875 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.