Eagle Plastic Devices 561-B4002B technical specifications.
| Package/Case | 217 |
| Length | 0.219inch |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 0.406inch |
| Package Quantity | 1000 |
| Series | B |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-B4002B to view detailed technical specifications.
No datasheet is available for this part.