
Standoffs & Spacers CKT BRD PST F S-THRD
Eagle Plastic Devices 561-FSTP250 technical specifications.
| Board Thickness | 2mm |
| Length | 6.35mm |
| Material | Nylon |
| Package Quantity | 5000 |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-FSTP250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
