Screws & Fasteners MACH SCW 6-32X1/2
Eagle Plastic Devices 561-J632.5B technical specifications.
| Length | 0.5inch |
| Material | Nylon |
| Mount | Screw |
| Series | J |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-J632.5B to view detailed technical specifications.
No datasheet is available for this part.