Cable Mounting & Accessories HOLE PLUG .75X.125 WHITE
Eagle Plastic Devices 561-M2683-WH technical specifications.
| Package/Case | 125 |
| Color | White |
| Gender | Male |
| Material | Nylon |
| Mount | Cable |
| Outside Diameter | 0.922inch |
| Thickness | 0.406inch |
| RoHS | Compliant |
No datasheet is available for this part.