Eagle Plastic Devices 561-MP2L10 technical specifications.
| Package/Case | 120 |
| Color | Black |
| Material | Nylon |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-MP2L10 to view detailed technical specifications.
No datasheet is available for this part.