
Eagle Plastic Devices 561-MP4K1Z technical specifications.
| Package/Case | 300 |
| Color | Black |
| Material | Nylon |
| Mount | Cable |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-MP4K1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.