
Eagle Plastic Devices 561-MP5006 technical specifications.
| Color | Black |
| Height | 0.406inch |
| Material | Nylon |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-MP5006 to view detailed technical specifications.
No datasheet is available for this part.