Eagle Plastic Devices 561-MP5K4 technical specifications.
| Color | Black |
| Material | Nylon |
| Mount | Cable |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-MP5K4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.