
Eagle Plastic Devices 561-MP7W20 technical specifications.
| Color | Black |
| Material | Nylon |
| Mount | Cable |
| Package Quantity | 250 |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-MP7W20 to view detailed technical specifications.
No datasheet is available for this part.