Eagle Plastic Devices 561-PIF14 technical specifications.
| Gender | Male |
| Length | 25.83mm |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 6.3mm |
| Series | PIF |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-PIF14 to view detailed technical specifications.
No datasheet is available for this part.