Eagle Plastic Devices 561-PIF27 technical specifications.
| Gender | Male |
| Length | 33.1mm |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 9.53mm |
| Series | PIF |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-PIF27 to view detailed technical specifications.
No datasheet is available for this part.