Screws & Fasteners 11/16 X .068 RIV 20
Sign in to ask questions about the Eagle Plastic Devices 561-RIV020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eagle Plastic Devices 561-RIV020 technical specifications.
| Color | Natural |
| Gender | Male |
| Length | 0.688inch |
| Material | Acetal |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Series | 561-RIV |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-RIV020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.