
Screws & Fasteners RATCHET FASTENER BLK
Checking distributor stock and pricing after the page loads.
Eagle Plastic Devices 561-RT1875 technical specifications.
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 0.435inch |
| Package Quantity | 1000 |
| Series | RT |
| Thickness | 0.03inch |
| RoHS | Compliant |
