Screws & Fasteners RT250810 MLD BLK Rachet Fastener
Eagle Plastic Devices 561-RT25081 technical specifications.
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 0.074inch |
| Series | RT |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-RT25081 to view detailed technical specifications.
No datasheet is available for this part.