
Screws & Fasteners .118 DIA X .180 L Snap Rivet
Eagle Plastic Devices 561-SR12180 technical specifications.
| Color | Black |
| Gender | Male |
| Length | 0.18inch |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 0.118inch |
| Series | 561-SR |
| RoHS | Compliant |
No datasheet is available for this part.