
Eagle Plastic Devices 561-SR240025 technical specifications.
| Color | Black |
| Gender | Male |
| Length | 0.25inch |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 0.24inch |
| Series | 561-SR |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-SR240025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
