
Standoffs & Spacers RND 1/4X7/8 4-40
Eagle Plastic Devices 561-TSP37 technical specifications.
| Color | White |
| Length | 0.875inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-TSP37 to view detailed technical specifications.
No datasheet is available for this part.
