Standoffs & Spacers PCP SPT DMSP 1/8
Eagle Plastic Devices 561DMSP125 technical specifications.
| Board Thickness | 2mm |
| Length | 3.18mm |
| Material | Nylon |
| Plating | Nickel |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561DMSP125 to view detailed technical specifications.
No datasheet is available for this part.