Screws & Fasteners 100 PK MACH 6/32X1/4
Eagle Plastic Devices 5721-632-1/4SS technical specifications.
| Package/Case | 100 |
| Length | 0.25inch |
| Material | Stainless Steel |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 5721-632-1/4SS to view detailed technical specifications.
No datasheet is available for this part.