The EAO 14-131.025 is a DPST pushbutton switch with a round button actuator and a maximum AC voltage rating of 250V. It features a momentary contact function and is designed for panel mount applications. The switch has a termination style of solder and a body orientation of straight. It is suitable for use in a variety of environments, including those with LED illumination.
EAO 14-131.025 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPST |
| Actuator Style | Round Button |
| Max AC Voltage Rating | 250V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Illumination Type | LED |
| Panel Cutout Dimensions | 22.4(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for EAO 14-131.025 to view detailed technical specifications.
No datasheet is available for this part.