Switch Push Button N.O./N.C. DPDT Square Button 0.1A 42VAC 42VDC Momentary Contact Panel Mount Solder
EAO 31-151.0252 technical specifications.
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EAO 31-151.0252 to view detailed technical specifications.
No datasheet is available for this part.