Sign in to ask questions about the Easy Braid EBM7CH179 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Easy Braid EBM7CH179 technical specifications.
| Max Operating Temperature | 748°C |
| Min Operating Temperature | 662°C |
| Package Quantity | 1 |
| Series | M |
| RoHS | Compliant |
Download the complete datasheet for Easy Braid EBM7CH179 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.