BRAID LEAD-FREE GREEN .075X100
Sign in to ask questions about the Easy Braid LF-C-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Easy Braid LF-C-100 technical specifications.
| Color | Green |
| Length | 100foot |
| Package Quantity | 1 |
| Series | One Step, LF |
| Width | 0.075inch |
| RoHS | Compliant |
Download the complete datasheet for Easy Braid LF-C-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.