Easy Braid LF-D-10AS technical specifications.
| Color | Blue |
| Length | 10foot |
| Package Quantity | 25 |
| Series | One Step, LF |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Easy Braid LF-D-10AS to view detailed technical specifications.
No datasheet is available for this part.