BRAID NO-CLEAN GOLD .050X500
Sign in to ask questions about the Easy Braid OS-B-500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Easy Braid OS-B-500 technical specifications.
| Color | Gold |
| Length | 500foot |
| Package Quantity | 1 |
| Series | One Step, OS |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Easy Braid OS-B-500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.