
Desoldering braid, green, 0.075 inch width, 100 foot length on a spool. No-clean flux formulation for efficient solder removal. Designed for general soldering and rework applications.
Easy Braid OS-C-100 technical specifications.
| Color | Green |
| Length | 100foot |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | One Step, OS |
| Width | 0.075inch |
| RoHS | Compliant |
Download the complete datasheet for Easy Braid OS-C-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
