
Easy Braid S-C-5AS technical specifications.
| Color | Green |
| Length | 5foot |
| Package Quantity | 25 |
| Series | Sea Braid |
| Width | 0.075inch |
| RoHS | Compliant |
Download the complete datasheet for Easy Braid S-C-5AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
