
SLDR SPNG 2.7X1.2 CTR HOLE 1PK
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Easy Braid S1227-O-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Easy Braid S1227-O-T technical specifications.
| Length | 68.6mm |
| Package Quantity | 10 |
| Size | 1.2inch |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Easy Braid S1227-O-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
