Easysync OBD-M-DB9-F-ES technical specifications.
| Color | Black |
| Connector Type A | DB9 |
| Gender | Female to Male |
| Mount | Cable |
| Packaging | Bulk |
| Series | OBD-DB9-F-ES |
| RoHS | Compliant |
Download the complete datasheet for Easysync OBD-M-DB9-F-ES to view detailed technical specifications.
No datasheet is available for this part.