The USB2-F-7001 is a 9-channel interface module from Easysync that supports both USB and CAN interfaces. It operates within a temperature range of -40 to 85°C and requires a 5V supply voltage. The module consumes a maximum of 150mA of operating current. It is available in bulk packaging and can be mounted on a panel or DIN rail.
Checking distributor stock and pricing after the page loads.
| Interface | USB, CAN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, DIN Rail |
| Number of Channels | 9 |
| Operating Supply Current | 150mA |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Series | USB2-F-7001 |
| RoHS | Compliant |