The U038-006 is a 6-foot USB 2.0 A to USB Type-C (USB-C) device cable designed to connect USB-C mobile devices to computers, wall chargers, or car chargers. It features a reversible USB-C male connector that allows for a fumble-free connection in either direction. The cable supports data transfer rates up to 480 Mbps and is backward compatible with previous USB generations. It is constructed with premium foil shielding for reliable data communication, nickel-plated connectors, and gold-plated copper contacts for superior conductivity. Molded ends and integral strain relief provide extra durability for long-term use.
Eaton Corporation U038-006 technical specifications.
| USB Specification | USB 2.0 (High Speed) |
| Data Transfer Rate | 480Mbps |
| Cable Length | 6ft |
| Cable Length Metric | 1.83m |
| Connector A | USB A (Male) |
| Connector B | USB C (Male) |
| Operating Temperature Range | -10 to 60°C |
| Power Output | 1.5A |
| Wire Gauge (Data) | 28AWG |
| Wire Gauge (Power) | 22AWG |
| Connector Plating | Nickel |
| Contact Plating | Gold |
| RoHS | Compliant |
| Ce | Compliant (Europe) |
| REACH | Compliant |
| Fcc | Compliant (USA) |
No datasheet is available for this part.