Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
EATON
038772
Datasheet
Eaton
038772
Unknown
Eaton RMQ M16 Q25S1R - 038772
Eaton RMQ M16 Q25S1R - 038772
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Black
Length
25mm
Max Operating Temperature
60°C
Min Operating Temperature
-25°C
Ratings
IP65
Width
25mm
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account