E-Stop; Pushbutton; 40mm; 2-Pos; Push Pull; 24V; Fv; 1 Lonc
Eaton 10250T597LED24-71X technical specifications.
| Contact Type | Enclosed Silver |
| Number of Positions | 2 |
| Operating Supply Voltage | 24V |
| Size | 40mm |
| Termination | Screw |
| RoHS | Not Compliant |
No datasheet is available for this part.