Sign in to ask questions about the Eaton 106825 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 106825 technical specifications.
| Package/Case | 120 |
| Contact Type | 1 maker, 1 breaker |
| Height | 173mm |
| Material | PVC |
| Ratings | IP65 |
| Width | 55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 106825 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
