Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton 116561 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 116561 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Ratings | IP20 |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 116561 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.