
General purpose terminal block, 2-position, female, screw termination, cable mount, right-angle orientation. Features a 70A current rating and 600V voltage rating. Accommodates wire gauges from 2AWG to 14AWG with a 17.3mm pitch. Constructed with a single row of 2 contacts and 2 poles. RoHS compliant for environmental responsibility.
Sign in to ask questions about the Eaton 11725-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 11725-2 technical specifications.
| Current Rating | 70A |
| Depth | 46.7mm |
| Gender | Female |
| Length | 63.5mm |
| Max Current Rating | 70A |
| Max Supply Voltage | 600V |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 96 |
| Packaging | Bulk |
| Pitch | 17.3mm |
| RoHS Compliant | Yes |
| Series | Magnum® 11725 |
| Termination | Screw |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton 11725-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
