
General purpose terminal block with a 70A current rating and 600V voltage rating. Features 3 positions and 3 poles with a 17.3mm pitch. Designed for screw termination and cable mounting, supporting wire gauges from 2AWG to 14AWG. Offers a right-angle orientation and a single row configuration. Lead-free and RoHS compliant.
Sign in to ask questions about the Eaton 11725-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 11725-3 technical specifications.
| Current Rating | 70A |
| Depth | 46.7mm |
| Lead Free | Lead Free |
| Length | 80.77mm |
| Max Current Rating | 70A |
| Max Supply Voltage | 600V |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 96 |
| Packaging | Bulk |
| Pitch | 17.3mm |
| RoHS Compliant | Yes |
| Series | Magnum® 11725 |
| Termination | Screw |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 4oz |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton 11725-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
