
Four-pole distribution terminal block rated for 600V AC/DC, handling up to 70A. Features 17.3mm spacing and screw termination for secure cable mounting. Designed for general-purpose applications, this bulk-packaged component offers reliable electrical connections.
Sign in to ask questions about the Eaton 11725-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 11725-4 technical specifications.
| Current Rating | 70A |
| Number of Poles | 4 |
| Package Quantity | 96 |
| Packaging | Bulk |
| Series | Magnum® 11725 |
| Termination | Quick Connect |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 5.6oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 11725-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
